This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a 5-terminal design with dual terminal positions and a JEDEC package code of R-XDMA-X5. The converter measures 8.2mm in length and is compliant with ROHS regulations. It is designed for board mounting and has a temperature grade of industrial.
Murata MTU1S0305MC-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X5 |
| Length | 8.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTU1S0305MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.