
Isolated DC-DC converter module, surface mount, 1W output power, 9V nominal output voltage, 111mA output current. Features 4.5V to 5.5V DC input range, 86% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C, packaged in a 0.33 x 0.32 x 0.34 inch SMD/SMT case. RoHS compliant.
Murata MTU1S0509MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Depth | 8.4mm |
| Efficiency | 86% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.33inch |
| Max Input Voltage (DC) | 5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 |
| Voltage - Output 1 | 9V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S0509MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.