The MTU1S0509MC-R is a 5-pin industrial DC/DC converter from Murata with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a maximum input voltage of 5.5V. The converter has a 7.5% load regulation and is available in a SOP, GWDIP5/6,.33 package type.
Murata MTU1S0509MC-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X5 |
| Length | 8.2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTU1S0509MC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.