
Isolated DC-DC regulated power supply module, 1W output power, 12V nominal output voltage, and 83mA output current. Features a 4.5V to 5.5V input voltage range with a nominal input of 5V. Operates with 87% efficiency and provides 1kV isolation. Packaged in a compact SMD/SMT form factor, measuring 8.4mm depth, 0.34inch height, 0.32inch width, and 0.33inch length. Suitable for surface mounting with an operating temperature range of -40°C to 85°C. RoHS compliant.
Murata MTU1S0512MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 8.4mm |
| Efficiency | 87% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.33inch |
| Max Input Voltage (DC) | 5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 |
| Voltage - Output 1 | 12V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S0512MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
