
1W DC-DC regulated power supply module, surface mount, featuring a single 12V output delivering 83mA. Operates with an input voltage range of 10.8V to 13.2V DC, achieving 88% efficiency. Offers 1kV isolation voltage and a compact SMD/SMT package measuring 8.2mm x 8.4mm x 8.5mm. Designed for operation between -40°C and 85°C, this RoHS compliant component is suitable for board-level power conversion.
Murata MTU1S1212MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 8.4mm |
| Efficiency | 88% |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 8.2mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 12V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MTU1 (1W) |
| Voltage - Output 1 | 12V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MTU1S1212MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.