The MTU2S0524MC is a 5-pin dual output DC/DC converter from Murata with a JEDEC package code of R-XDMA-X5. It has a maximum operating temperature of 75 degrees and measures 8.2mm in width and 8.4mm in length. The device has one function and one output, and is designed for board mount applications.
Murata MTU2S0524MC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X5 |
| Width | 8.2 |
| Length | 8.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MTU2S0524MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.