75W AC/DC power supply, single output, 48V nominal output voltage, 2.5A maximum output current. Features 91% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates from -10°C to 70°C, with chassis mount packaging. Dimensions: 4 inches length, 2 inches width, 1.35 inches height, 50.8mm depth. RoHS compliant.
Murata MVAB120-48 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 1.35inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.9A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 75W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MVAB120 (120W) |
| Voltage - Output 1 | 48V |
| Weight | 5.44oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MVAB120-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
