Board mount DC/DC converter, 400W AC-DC regulated power supply module. Features wide input voltage range from 90 to 264 VAC. Offers excellent line and load regulation, both at a maximum of 1%. Operates reliably within a temperature range of -10°C to 70°C. Compact dimensions of 76.2mm length, 127mm width, and 35.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MVAC400-12AFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 35.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MVAC400-12AFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.