The Murata MVAD160-125 is a 13-terminal AC/DC power supply with a temperature grade of OTHER and a JEDEC package code of R-XXMA-X13. It has a maximum operating temperature of 20 degrees and a minimum operating temperature of -40 degrees. The power supply has a width of 50.8mm, a length of 101.6mm, and a height of 38.1mm. It is designed for use in general applications and has a line regulation of 2% and a load regulation of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MVAD160-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 20 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X13 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| Height | 38.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MVAD160-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.