The MVAD160-24 is a 13-pin AC/DC power supply module from Murata with a maximum operating temperature of 20 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a width of 50.8mm. The module has a single output and a maximum input voltage of 264V. It also features a temperature grade of OTHER and a height of 38.1mm.
Murata MVAD160-24 technical specifications.
| Max Operating Temperature | 20 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X13 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| Height | 38.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MVAD160-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.