The Murata MVAD160-245 is a 13-pin AC/DC power supply module with a temperature grade of OTHER and a height of 38.1mm. It operates within a temperature range of -40°C to 20°C and has a width of 50.8mm and a length of 101.6mm. The module has a single function and two outputs, with a maximum input voltage of 264V and a minimum input voltage of 85V. The line and load regulation are both maximized at 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 20 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X13 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 2 |
| Height | 38.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |