Murata NCG18XH103F0SRB technical specifications.
| Package/Case | 0603 |
| Max Current Rating | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCG18 |
| Tolerance | 1% |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.