Board mount DC-DC converter with dual 15V and -15V outputs, each rated for 200mA. Delivering up to 6W of output power, this module operates from a 4.5V to 9V DC input range with a nominal input of 5V. Features include UVLO, OTP, and SCP protection, 5.2kV isolation voltage, and an efficiency of 82%. Through-hole mounting and a compact 1.26" x 0.79" x 0.43" package are standard.
Checking distributor stock and pricing after the page loads.
Murata NCM6D0515EC technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | -200mA |
| Depth | 10.75mm |
| Efficiency | 82% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |