
Board mount DC-DC converter, 6W, hybrid, featuring dual 5V outputs with ±600mA current capability. Operates from a 9V to 36V DC input range, delivering regulated 5V and -5V outputs. Offers 83% efficiency and 5.2kV isolation voltage, with integrated UVLO, OTP, and SCP protection features. Packaged in a 1.26" x 0.79" x 0.43" module for through-hole mounting.
Murata NCM6D1205EC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Current - Output 2 | -600mA |
| Depth | 10.75mm |
| Efficiency | 83% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCM6D1205EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.