Board mount DC-DC converter module, delivering 6W maximum output power. Features dual outputs with 15V and -15V voltages, each capable of 200mA output current. Operates with an input voltage range of 18V to 75V DC, nominal 48V, and offers 83% efficiency. Includes UVLO, OTP, and SCP protection features, with 5.2kV isolation voltage. Through-hole mounting, 0.79" x 1.26" x 0.43" dimensions, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NCM6D4815EC technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | -200mA |
| Depth | 32mm |
| Efficiency | 83% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
No datasheet is available for this part.
