Board mount DC-DC regulated power supply module, delivering 6W maximum output power with a 5V nominal output voltage and 1.2A maximum output current. Features include UVLO, OTP, and SCP protection, with an isolation voltage of 5.2kV. Operates within a 4.5V to 9V DC input range, achieving 80% efficiency. Through-hole mounting, measuring 1.26" L x 0.79" W x 0.43" H, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata NCM6S0505EC technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 80% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 5V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |