6W DC-DC regulated power supply module featuring a single 15V output at 400mA. This hybrid board mount converter operates with an input voltage range of 4.5V to 9V DC, achieving 82% efficiency. Integrated protection features include UVLO, OTP, and SCP. The module offers 5.2kV isolation voltage and is housed in a 1.26" x 0.79" x 0.43" through-hole package.
Checking distributor stock and pricing after the page loads.
Murata NCM6S0515EC technical specifications.
| Current - Output 1 | 400mA |
| Depth | 32mm |
| Efficiency | 82% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 15V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |