
6W DC-DC regulated power supply module featuring a single 5V output at 1.2A. This hybrid board mount converter operates from a 9V to 36V DC input range, delivering 6W maximum output power with 82% efficiency. Key protection features include UVLO, OTP, and SCP. The module offers 5.2kV isolation voltage and operates across a -40°C to 85°C temperature range. Packaged in a 1.26" x 0.79" x 0.43" module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NCM6S1205EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCM6S1205EC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 82% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 5V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCM6S1205EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
