Board mount DC-DC converter delivering 3.3V at 1.52A, with 5W maximum output power. Features include UVLO, OTP, and SCP protection, operating across an 18V to 75V DC input range with a nominal input of 48V. Achieves 74% efficiency and offers 5.2kV isolation voltage. Through-hole mounting with dimensions of 1.26" L x 0.79" W x 0.43" H.
Checking distributor stock and pricing after the page loads.
Murata NCM6S4803EC technical specifications.
| Current - Output 1 | 1.52A |
| Depth | 32mm |
| Efficiency | 74% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.52A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.52A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
