
6W DC-DC regulated power supply module with a single 5V output at 1.2A. Features include UVLO, OTP, and SCP protection, an isolation voltage of 5.2kV, and an efficiency of 83%. Operates within an input voltage range of 18V to 75V DC, with a nominal input of 48V DC. Packaged as a through-hole mount module with dimensions of 1.26" L x 0.79" W x 0.43" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NCM6S4805EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCM6S4805EC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 32mm |
| Efficiency | 83% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 5V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCM6S4805EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
