
6W DC-DC regulated power supply module, featuring a single 15V output at 400mA. This hybrid, board-mount converter operates from an 18V to 75V DC input range, with a nominal input of 48V. Boasting 83% efficiency and 5.2kV isolation voltage, it includes UVLO, OTP, and SCP protection features. The module is housed in a 1.26" x 0.79" x 0.43" package with through-hole mounting.
Murata NCM6S4815EC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 400mA |
| Depth | 32mm |
| Efficiency | 83% |
| Features | UVLO, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 5.2kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCM6 |
| Voltage - Output 1 | 15V |
| Weight | 0.373904oz |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NCM6S4815EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
