The NCP03WB473E05RL is a surface mount varistor from Murata with a maximum operating temperature range of -40°C to 125°C. It has a maximum power dissipation of 100mW and a maximum current rating of 46uA. The varistor is packaged in a 0201 case with a height of 0.3mm and a width of 0.3mm. It is RoHS compliant and available in quantities of 15000 on tape and reel.
Murata NCP03WB473E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Current Rating | 46uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Rating | 5V |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.