
This 5V 47kR 5% SMD/SMT resistor from Murata has a maximum power dissipation of 100mW and is RoHS compliant. The resistor is available in a 0201 package, which is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Murata NCP03WB473J05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WB473J05RL technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 140uA |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 46uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WB473J05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.