The NCP03WB473K05RL is a surface mount resistor from Murata with a resistance of 47kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0201 case and is available in quantities of 15000. It is not RoHS compliant and is terminated for surface mount use.
Murata NCP03WB473K05RL technical specifications.
| Package/Case | 0201 |
| Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.