
NTC Thermistor, 100k Ohm resistance with 1% tolerance, designed for surface mount applications. Features a 0201 case code (0.6mm length, 0.3mm width, 0.3mm height) and operates within a temperature range of -40°C to 125°C. Rated for a maximum voltage of 5V and a maximum current of 32uA, with a power dissipation of 100mW. Packaged in tape and reel for efficient automated assembly.
Murata NCP03WF104F05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Current Rating | 32uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WF104F05RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
