Surface mount NTC thermistor with 100kΩ resistance and 5% tolerance. Features a 0201 case code (0.6mm L x 0.3mm W x 0.3mm H) and operates within a -40°C to 125°C temperature range. Rated for 5V with a maximum current of 32µA and power dissipation of 100mW. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Murata NCP03WF104J05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WF104J05RL technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100uA |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 32uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WF104J05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
