The Murata NCP03WF683E05RL is a surface mount resistor with a resistance of 68kR and a tolerance of 3%. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0201 case, measuring 0.3mm in height and 0.6mm in length. It is available in quantities of 15000 and is packaged on a tape and reel. The resistor is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Murata NCP03WF683E05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WF683E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WF683E05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.