
The 5V 68kR 5% SMD/SMT Resistor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100mW and is RoHS compliant. The resistor is packaged in a 0201 case and is available in tape and reel packaging.
Sign in to ask questions about the Murata NCP03WF683J05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WF683J05RL technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 120uA |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Current Rating | 38uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WF683J05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.