The NCP03WL104E05RL is a surface mount resistor with a resistance of 100kR and a tolerance of 3%. It is packaged in a 0201 case and has a maximum power dissipation of 100mW. The resistor is RoHS compliant and has a operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Murata NCP03WL104E05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WL104E05RL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL104E05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.