The NCP03WL104K05RL is a surface mount NTC thermistor with a resistance range of 25,000 to 120,000 ohms at 25°C. It has a sensitivity index range of 4,300 to 4,550 and a percentage of resistance tolerance range of ±10 to ±15% at 25°C. The device operates over a temperature range of -40°C to 125°C and is available in a 0201 package.
Murata NCP03WL104K05RL technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0201 |
| Sensitivity Index Range | 4300 to 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.