The NCP03 Series resistor is a surface mount device with a resistance of 150kR and a tolerance of 5%. It has a maximum power dissipation of 100mW and is available in a package quantity of 15000 units. The resistor is packaged in tape and reel and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 125°C and has a current rating of 80uA.
Sign in to ask questions about the Murata NCP03WL154J05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WL154J05RL technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Current Rating | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL154J05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.