The NCP03 Series resistor from Murata features an accuracy of 1% and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a maximum power dissipation of 100mW. The resistor is RoHS compliant and available in a package quantity of 15000 units per reel. The NCP03 Series resistor has a resistance of 68kR with a tolerance of 5%.
Sign in to ask questions about the Murata NCP03WL683J05RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP03WL683J05RL technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP03 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP03WL683J05RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.