The NCP03XH103J05RD is a thermistor from Murata with a package type of CHIP and a package case of 0201. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor is packaged in tape and reel and is not RoHS compliant. It is a part of the NCP series and is suitable for surface mount technology.
Murata NCP03XH103J05RD technical specifications.
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.