Murata NCP15WB473E0SRC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 3.8mA |
| Depth | 0.5mm |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WB473E0SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.