
Surface mount NTC thermistor with 68kΩ resistance and 5% tolerance. Features a 0402 (1005 metric) case size, operating from -40°C to 125°C. Rated for 5V, with a maximum power dissipation of 100mW and a maximum current rating of 38µA. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Murata NCP15WD683J03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15WD683J03RC technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 120uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 38uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WD683J03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.