The NCP15WD683K03RC is a 68kR 10% resistor from Murata, packaged in a 0402 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and available in quantities of 10,000 per reel.
Murata NCP15WD683K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.