
The NCP15WF104E03RC is a surface mount resistor with a resistance of 100kR and an accuracy of 0.5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0402 case and is available on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata NCP15WF104E03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15WF104E03RC technical specifications.
| Accuracy | 0.5% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100uA |
| Depth | 0.5mm |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WF104E03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
