
Surface mount NTC thermistor with 100kΩ resistance and 1% tolerance. Features a 0402 (1005 metric) case size, 5V voltage rating, and 100mW power dissipation. Operates across a -40°C to 125°C temperature range with a maximum current rating of 32µA. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Murata NCP15WF104F03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15WF104F03RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 32uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WF104F03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
