
NTC Thermistor, 100k Ohm resistance with 5% tolerance, designed for surface mount applications. Features a 0402 (1005 metric) case size with solder pad terminations. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 100mW and a current rating of 100uA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata NCP15WF104J03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15WF104J03RC technical specifications.
| Accuracy | 0.5% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 100uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 32uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WF104J03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.