The NCP15WL683J03RC is a surface mount resistor from Murata with a maximum power dissipation of 100mW and a resistance of 68kR with a tolerance of 5%. It has a package quantity of 10000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a case code of 0402 in both imperial and metric units.
Murata NCP15WL683J03RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.