The NCP15WM224E0SRC is a surface mount NTC thermistor with a resistance of 220kΩ at 25°C and a tolerance of ±3% at 25°C. It operates over a temperature range of -40°C to 125°C and has a sensitivity index range of ≥ 4550. The device has a 2-terminal configuration and is packaged in a 0402 case.
Murata NCP15WM224E0SRC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | >= 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 220000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.