Surface mount NTC thermistor with 470kΩ resistance and 5% tolerance. Features a 0402 (1005 metric) case size, operating temperature range of -40°C to 125°C, and a 5V voltage rating. Designed for surface mounting with SMD/SMT termination, this lead-free and RoHS compliant component offers a maximum power dissipation of 100mW and a current rating of 40µA.
Sign in to ask questions about the Murata NCP15WM474J03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15WM474J03RC technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 40uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 15uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15WM474J03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.