The NCP15XC470K03RC is a 47 ohm resistor from Murata with a tolerance of 10% and a current rating of 4.6mA. It is available in a 0402 package type and is surface mountable. The resistor operates over a temperature range of -40°C to 125°C. It is RoHS compliant and packaged in tape and reel quantities of 10000.
Murata NCP15XC470K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 4.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.