
The NCP15XF101J03RC is a surface mount resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum current rating of 3.1 milliamps and a maximum power dissipation of 100 milliwatts. The resistor operates over a temperature range of -40°C to 125°C and is packaged in a 0402 case size. It is lead free and RoHS compliant.
Sign in to ask questions about the Murata NCP15XF101J03RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15XF101J03RC technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 3.1mA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XF101J03RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.