The NCP15XF151J0SRC is a surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25C. It has a sensitivity index range of 3250 to 3400 and an accuracy of ±3%. The device is rated for operation between -40C and 125C and has a resistance tolerance of ±5% at 25C.
Murata NCP15XF151J0SRC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3250 to 3400K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.