
The NCP15XF151K03RC is a surface mount resistor from Murata with a resistance of 150 ohms and a current rating of 2.5 milliamps. It operates within a temperature range of -40°C to 125°C and is available in a 0402 package quantity of 10,000. This resistor is compliant with RoHS regulations and is packaged on a tape and reel.
Murata NCP15XF151K03RC technical specifications.
| Package/Case | 0402 |
| Current Rating | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
