
The NCP15XH103F0SRC is a 10kR varistor from Murata with a tolerance of 1% and a maximum power dissipation of 100mW. It is available in a 0402 package, with a lead pitch of 0.4mm and a length of 1mm. The varistor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is supplied on tape and reel in quantities of 10000. The varistor is suitable for surface mount applications.
Sign in to ask questions about the Murata NCP15XH103F0SRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15XH103F0SRC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XH103F0SRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.