
NTC Thermistor, 10k Ohm resistance with 5% tolerance, designed for surface mount applications in a 0402 (1005) package. Features a 3434K B-constant, operating temperature range of -40°C to 125°C, and a maximum power dissipation of 100mW. This component offers 0.7% accuracy and is supplied on tape and reel.
Murata NCP15XH103J03RC technical specifications.
| Accuracy | 0.7% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 310uA |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XH103J03RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
