
The NCP15XH103J0SRC is a surface mount resistor with a resistance of 10kR and a tolerance of 5%. It has a maximum power dissipation of 100mW and is packaged in a 0402 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Murata NCP15XH103J0SRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NCP15XH103J0SRC technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 310uA |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NCP15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata NCP15XH103J0SRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
