Thermistor NTC 10K Ohm 10% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
Murata NCP15XH103K03RC technical specifications.
| Accuracy | 1% |
| Package/Case | 0402 |
| Current Rating | 310uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NCP |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.